845-061-525-412

Heilind Number:EDA845-061-525-412
Manufacturer:EDAC
Manufacturer Number:845-061-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-525-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 61 positions in a single row with a pitch of .1 inches, ensuring precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. With a straight mount orientation and a compact design, this connector is ideal for a wide range of electronic applications, making it a valuable addition to any setup. Elevate your connectivity solutions with this top-quality component.