845-061-525-607

Heilind Number:EDA845-061-525-607
Manufacturer:EDAC
Manufacturer Number:845-061-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-525-607

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 61 positions and a single row layout with a pitch of .1 inches, this connector ensures efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, promoting reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.