845-061-540-101

Heilind Number:EDA845-061-540-101
Manufacturer:EDAC
Manufacturer Number:845-061-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-540-101

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Boasting a versatile straight mount orientation and a single row configuration with 61 positions, it offers seamless integration on your PCBs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is meticulously engineered from high-quality Copper Alloy, guaranteeing optimal conductivity. With a precise pitch of .1 in and row spacing of .2 in, this connector facilitates easy and efficient signal transmission. Elevate your PCB assembly process with this essential component, a perfect fit for a range of applications in various industries.