845-061-540-107

Heilind Number:EDA845-061-540-107
Manufacturer:EDAC
Manufacturer Number:845-061-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-540-107

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 61 positions, offering ample space for secure connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments. Crafted with precision, the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on PCBs. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this essential component.