845-061-540-404

Heilind Number:EDA845-061-540-404
Manufacturer:EDAC
Manufacturer Number:845-061-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-540-404

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Boasting 61 positions and a single row design, it offers seamless integration for streamlined circuitry. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Each connection is facilitated by high-quality Copper Alloy contacts, guaranteeing optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precision alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly projects.