845-061-540-408

Heilind Number:EDA845-061-540-408
Manufacturer:EDAC
Manufacturer Number:845-061-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-540-408

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 61 positions, offering efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and precise board connections. Crafted with copper alloy contacts, it guarantees reliable signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this high-quality connector for optimal performance.