845-061-540-608

Heilind Number:EDA845-061-540-608
Manufacturer:EDAC
Manufacturer Number:845-061-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-540-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable and secure connections in any setup. With a contact material crafted from copper alloy and a pitch of .1 inch, it guarantees efficient power transfer with minimal signal loss. Boasting a single row design with 61 positions, it offers ample space for seamless integration. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.