845-061-540-612

Heilind Number:EDA845-061-540-612
Manufacturer:EDAC
Manufacturer Number:845-061-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-540-612

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 61 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless signal transfer. Operating smoothly at temperatures ranging from -40 to 105°C, it is ideal for use in diverse applications. Upgrade your electronic projects with this essential connector, ensuring secure and stable connections every time.