845-061-541-101

Heilind Number:EDA845-061-541-101
Manufacturer:EDAC
Manufacturer Number:845-061-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration, it offers 61 positions for precise and efficient connections. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide optimal signal transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB setup with this essential connector for enhanced performance and longevity.