845-061-541-102

Heilind Number:EDA845-061-541-102
Manufacturer:EDAC
Manufacturer Number:845-061-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single row configuration make installation a breeze. With a generous 61 positions and a pitch of .1 inches, you can count on reliable signal transmission even in demanding applications. The durable UL 94V-0 Diallyl Phthalate housing ensures longevity, while the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects. Upgrade your setup today and experience efficient and secure connections like never before.