845-061-541-104

Heilind Number:EDA845-061-541-104
Manufacturer:EDAC
Manufacturer Number:845-061-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-104

Detailed Description

Enhance your printed circuit board connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a single row with 61 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. With a 3A amperage and a pitch of .1 inches, it offers efficient power transmission. The straight mount orientation and compact .2-inch row spacing make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance. Upgrade your PCB assembly with this essential component.