845-061-541-112

Heilind Number:EDA845-061-541-112
Manufacturer:EDAC
Manufacturer Number:845-061-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-112

Detailed Description

Enhance your electronic connections with our 61-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Ideal for intricate PCB setups, this connector facilitates efficient signal transmission without compromising on quality. Upgrade your connectivity solutions with this essential component.