845-061-541-402

Heilind Number:EDA845-061-541-402
Manufacturer:EDAC
Manufacturer Number:845-061-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for reliability and efficiency, it features 61 positions in a single row, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your electronic assembly with this essential component.