845-061-541-403

Heilind Number:EDA845-061-541-403
Manufacturer:EDAC
Manufacturer Number:845-061-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-403

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring 61 positions in a single row, it ensures seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Constructed with copper alloy contacts, it offers reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs.