845-061-541-404

Heilind Number:EDA845-061-541-404
Manufacturer:EDAC
Manufacturer Number:845-061-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 61 positions in a single row, it ensures seamless data transmission in your circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures efficient power delivery with an amperage capacity of 3 A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation further simplifies installation, making it a must-have in your connector arsenal. Elevate your PCB design with this essential component.