845-061-541-408

Heilind Number:EDA845-061-541-408
Manufacturer:EDAC
Manufacturer Number:845-061-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row with 61 positions, ensuring efficient data transmission. The green housing, made from UL 94V-0 Diallyl Phthalate, offers durability and reliability in various operating conditions, with an impressive temperature range of -40 to 105 °C. Each contact is crafted from robust copper alloy, guaranteeing secure and stable connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector facilitates precise and compact PCB layouts. Its straight mount orientation further simplifies installation processes. Ideal for professional and DIY projects alike, this connector is a vital component for maintaining optimal electronic performance.