845-061-541-412

Heilind Number:EDA845-061-541-412
Manufacturer:EDAC
Manufacturer Number:845-061-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration in electronic assemblies. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector not only ensures robust durability but also meets stringent safety standards. Boasting a single row configuration and 61 positions, it facilitates efficient signal transmission between parallel circuit boards. Each contact is meticulously engineered from Copper Alloy, guaranteeing optimal conductivity and longevity. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for high-density mounting, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for diverse industrial applications. Elevate your PCB designs with this essential component, offering both performance and peace of mind.