845-061-541-602

Heilind Number:EDA845-061-541-602
Manufacturer:EDAC
Manufacturer Number:845-061-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-602

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, it boasts a single row layout with 61 positions, ensuring optimal performance. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its copper alloy contacts provide reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105°C cater to various industrial needs. With a pitch of .1 inches and row spacing of .2 inches, precise installation is effortless. Whether for commercial or personal use, this connector promises efficient and secure data transmission. Elevate your tech projects with this essential component.