845-061-541-603

Heilind Number:EDA845-061-541-603
Manufacturer:EDAC
Manufacturer Number:845-061-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-603

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 61 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your electronics assembly with this essential connector.