845-061-541-604

Heilind Number:EDA845-061-541-604
Manufacturer:EDAC
Manufacturer Number:845-061-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-604

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts 61 positions for optimal functionality. The sleek green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety in any application. Featuring a contact material of Copper Alloy, it guarantees reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector facilitates efficient data transfer. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Upgrade your PCB setups with this essential connector for seamless connectivity.