845-061-541-608

Heilind Number:EDA845-061-541-608
Manufacturer:EDAC
Manufacturer Number:845-061-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-608

Detailed Description

Enhance your PCB connectivity with our 61-position Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with a 3A amperage rating. Its straight mount orientation and compact .1-inch pitch are ideal for space-saving designs, while the wide operating temperature range of -40 to 105°C guarantees dependable performance in various environments. Perfect for applications requiring seamless board-to-board connections, this green connector offers efficient signal transmission with a single row design and .2-inch row spacing. Trust in its quality and compatibility for seamless integration into your electronic assemblies. Elevate your connectivity solutions with this essential component.