845-061-541-612

Heilind Number:EDA845-061-541-612
Manufacturer:EDAC
Manufacturer Number:845-061-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless data transmission and power delivery. Featuring 61 positions and a single row layout, it ensures efficient signal routing within your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing, paired with copper alloy contacts, guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation simplifies installation onto PCBs, while an amperage of 3A supports power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this essential component.