845-061-542-101

Heilind Number:EDA845-061-542-101
Manufacturer:EDAC
Manufacturer Number:845-061-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-542-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 61 positions and a single row configuration, ensuring optimal performance in your electronic assemblies. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are at the forefront. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers versatility in installation. Elevate your PCB connections with this essential component.