845-061-542-102

Heilind Number:EDA845-061-542-102
Manufacturer:EDAC
Manufacturer Number:845-061-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-542-102

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. With 61 positions and a durable housing material of UL 94V-0 Diallyl Phthalate, it ensures secure and reliable connections. The copper alloy contact material and .1 inch pitch guarantee efficient signal transmission. Designed for straight mount orientation, it offers convenient installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.