845-061-542-108

Heilind Number:EDA845-061-542-108
Manufacturer:EDAC
Manufacturer Number:845-061-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-542-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a streamlined design with a single row of 61 positions, this connector offers seamless integration for efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, ensuring reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections on your PCB. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this connector for seamless board-to-board connections in your electronic assemblies.