845-061-542-112

Heilind Number:EDA845-061-542-112
Manufacturer:EDAC
Manufacturer Number:845-061-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-542-112

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in all applications. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for a secure and stable connection every time.