845-061-542-403

Heilind Number:EDA845-061-542-403
Manufacturer:EDAC
Manufacturer Number:845-061-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-542-403

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 61 positions with a single row layout, facilitating efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety in operation, even in challenging environments. The contact material, made of Copper Alloy, guarantees reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your electronic projects with this essential component.