845-061-542-404

Heilind Number:EDA845-061-542-404
Manufacturer:EDAC
Manufacturer Number:845-061-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance in various environmental conditions. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your setup with this essential component for seamless and robust connectivity.