845-061-542-408

Heilind Number:EDA845-061-542-408
Manufacturer:EDAC
Manufacturer Number:845-061-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-542-408

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a low pitch of .1 inch and row spacing of .2 inches, it offers precise and stable connectivity. Crafted with copper alloy contacts, it boasts excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional or a DIY enthusiast, this straight-mount connector is a must-have for your projects. Elevate your electronic setups with this reliable and high-quality component.