845-061-542-602

Heilind Number:EDA845-061-542-602
Manufacturer:EDAC
Manufacturer Number:845-061-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-542-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Specifically designed for seamless board-to-board communication, this connector features 61 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing optimal alignment and connectivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety, while the copper alloy contact material ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your PCB connectivity needs. Trust in its quality and performance to elevate your electronic projects to the next level.