845-061-542-608

Heilind Number:EDA845-061-542-608
Manufacturer:EDAC
Manufacturer Number:845-061-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-542-608

Detailed Description

Enhance your electronic connections with this high-quality green Board To Board PCB Connector. With a durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance in various environments. Featuring a single row design with 61 copper alloy contact positions, it offers seamless connectivity for your PCBs. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your systems. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this connector for secure and efficient board-to-board connections in your projects.