845-061-544-101

Heilind Number:EDA845-061-544-101
Manufacturer:EDAC
Manufacturer Number:845-061-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-544-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 61 positions in a single row configuration, it offers seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Diallyl Phthalate, the housing ensures safety and reliability even in challenging environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Elevate your electronic projects with this essential connector, ideal for a variety of applications.