845-061-544-102

Heilind Number:EDA845-061-544-102
Manufacturer:EDAC
Manufacturer Number:845-061-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-544-102

Detailed Description

Enhance your electronic connections with this high-performance, straight-mount Board To Board PCB Connector. Designed for seamless integration, it boasts 61 positions with a single row configuration, ensuring efficient connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contact material, it guarantees reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component. Available in a sleek green hue.