845-061-544-104

Heilind Number:EDA845-061-544-104
Manufacturer:EDAC
Manufacturer Number:845-061-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-544-104

Detailed Description

Efficiently connect your PCBs with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring optimal connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Choose this Straight mount orientation connector for a reliable and secure connection every time.