845-061-544-404

Heilind Number:EDA845-061-544-404
Manufacturer:EDAC
Manufacturer Number:845-061-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-544-404

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this essential component features 61 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications.Upgrade your PCB assembly with this top-of-the-line connector, engineered for optimal performance and longevity.