845-061-544-412

Heilind Number:EDA845-061-544-412
Manufacturer:EDAC
Manufacturer Number:845-061-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-544-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts 61 positions with a single row configuration, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers optimal conductivity for your circuitry. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.