845-061-558-101

Heilind Number:EDA845-061-558-101
Manufacturer:EDAC
Manufacturer Number:845-061-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-558-101

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring 61 positions in a single row, it offers seamless connectivity for your devices. The right-angle mount orientation and .1-inch pitch make it ideal for compact designs, while the durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. With copper alloy contacts and an operating temperature range of -40 to 105°C, it guarantees efficient performance in various environments. Upgrade your PCB assembly with this essential component, perfect for professionals and hobbyists alike.