845-061-558-104

Heilind Number:EDA845-061-558-104
Manufacturer:EDAC
Manufacturer Number:845-061-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-558-104

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. With a single row layout and 61 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its Right Angle mount orientation and compact pitch of 0.1 inches make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.