845-061-558-112

Heilind Number:EDA845-061-558-112
Manufacturer:EDAC
Manufacturer Number:845-061-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-558-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 61 positions with a single row layout, ensuring efficient signal transmission. The right-angle mount orientation provides flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in various operating environments. With copper alloy contacts and a pitch of .1 inches, this connector offers secure and stable connections. Ideal for card edge applications, it is suitable for use in a wide range of electronic devices. Operating efficiently in temperatures ranging from -40 to 105 °C, it is a dependable choice for your connectivity needs.