845-061-558-403

Heilind Number:EDA845-061-558-403
Manufacturer:EDAC
Manufacturer Number:845-061-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-558-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 61 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment. With copper alloy contacts and a pitch of .1 inch, this connector offers efficient power delivery at 3A. Its right angle mount orientation and compact design make it perfect for tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your system with this essential component for optimal performance.