845-061-558-404

Heilind Number:EDA845-061-558-404
Manufacturer:EDAC
Manufacturer Number:845-061-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring 61 positions in a single row, it provides seamless and efficient data transmission for your electronic devices. Crafted from UL 94V-0 Diallyl Phthalate, the sturdy housing ensures durability and safety. The Copper Alloy contacts guarantee reliable conductivity, while the right angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.