845-061-558-412

Heilind Number:EDA845-061-558-412
Manufacturer:EDAC
Manufacturer Number:845-061-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-558-412

Detailed Description

Enhance your connectivity solutions with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable performance. With a right-angle mount orientation and a pitch of .1 inches, it ensures a secure and efficient connection. Its 61 positions and single row configuration make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Upgrade your PCB assembly with this essential component.