845-061-559-101

Heilind Number:EDA845-061-559-101
Manufacturer:EDAC
Manufacturer Number:845-061-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-559-101

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring efficient signal transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its right-angle mount orientation further enhances space-saving on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this high-performance Board To Board Card Edge Connector.