845-061-559-102

Heilind Number:EDA845-061-559-102
Manufacturer:EDAC
Manufacturer Number:845-061-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 61 positions and right angle mount orientation offer optimal space utilization for efficient circuit connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a low 3A amperage and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The .1" pitch and .2" row spacing enable precise alignment, while its single row configuration simplifies installation. Elevate your electronic projects with this essential connector.