845-061-559-104

Heilind Number:EDA845-061-559-104
Manufacturer:EDAC
Manufacturer Number:845-061-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-559-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto circuit boards, its 61 positions ensure ample connectivity for optimal functionality. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance, even in harsh environments. Featuring copper alloy contacts and a reliable 3A amperage, this connector ensures stable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in its quality construction for secure and reliable board-to-board connections, every time.