845-061-559-107

Heilind Number:EDA845-061-559-107
Manufacturer:EDAC
Manufacturer Number:845-061-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-559-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, offering ample room for efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in any operating environment, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it's perfect for space-saving applications. Elevate your connectivity solutions with this essential component.