845-061-559-108

Heilind Number:EDA845-061-559-108
Manufacturer:EDAC
Manufacturer Number:845-061-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-559-108

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, its right-angle mount orientation allows for space-efficient installations. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With 61 positions and a compact pitch of .1 inches, this connector offers versatile connectivity options for your electronic projects. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it a crucial component in your toolkit for efficient and reliable PCB connections.