845-061-559-403

Heilind Number:EDA845-061-559-403
Manufacturer:EDAC
Manufacturer Number:845-061-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-559-403

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring a single row design with 61 positions, it ensures efficient signal transmission. The right-angle mount orientation and .1 inch pitch offer versatility in installation, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and durability. With copper alloy contacts and an operating temperature range of -40 to 105°C, this green connector is perfect for demanding electronic applications. Upgrade your setup with this reliable component for seamless connectivity on your PCB.