845-061-559-412

Heilind Number:EDA845-061-559-412
Manufacturer:EDAC
Manufacturer Number:845-061-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek design and durable UL 94V-0 Diallyl Phthalate housing ensure reliable operation, even in challenging environments. Featuring 61 positions in a single row, this connector offers ample room for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transfer, while the right-angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.