845-061-559-607

Heilind Number:EDA845-061-559-607
Manufacturer:EDAC
Manufacturer Number:845-061-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-559-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 61 positions in a single row, it boasts a reliable right-angle mount orientation for seamless installation. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient signal transmission. Operating smoothly in a wide temperature range of -40 to 105°C, it is perfect for various industrial applications. Upgrade your PCB setup with this essential connector, a must-have in any electronic toolkit.